Aptiv Custom Harsh Environment Connectors are designed to provide reliable performance in demanding conditions. These connectors offer advanced sealing, enhanced terminal retention, and compatibility with industry standards. The harsh environment connectors support high-current applications with low contact resistance and a wide range of cable sizes.
These systems feature interchangeable terminals, ergonomic designs for simplified assembly, durable housings made from high-temperature nylon, operating temperature range of -55°C to +125°C. Applications include agricultural, commercial vehicles, construction, marine, and other harsh environment applications.