Aptiv Harsh Environment Series(HES) Circular Connectors include circular connectors, terminals, and 50/60-way headers. These connectors are designed with six terminal configurations (47, 31, 29, 23, 21, and 19) and support straight or right-angle conduit wire dress covers. The HES connectors feature an operating temperature of 125°C, IP67 sealing capability, vibration resistance of 29.4Grms, and corrosion resistance after 100 hours of salt fog exposure. These connectors are suitable for agriculture, construction, marine, and other harsh environments.
Aptiv Harsh Environment Series Circular Connectors
Features
- 125°C maximum operating temperature
- 29.4Grms vibration resistance
- 100 hours corrosion resistance in salt fog
- IP67 sealing capability
- No electrical or mechanical defects after 100 cycles of engagement
- 18A, 28A, and 40A maximum current ratings for size 20, 16, and 12 terminals
- 50Gs shock resistance in three axes
- 0.225mm true pin position for easy mounting to circuit boards
Applications
- Engine compartment
- High-density in-line harnesses
- Pass through