Aptiv HES Circular Connectors
Aptiv Harsh Environment Series (HES) Circular Connectors are designed to provide superior performance and reliability in various automotive applications. These connectors feature a 3-rib seal design and offer up to 30% higher performance and enhanced environmental protection, ensuring durability in challenging conditions. The harsh environment series circular connectors operate within a temperature range from -55°C to +125°C and are available in multiple cavity counts and configurations. These connectors are validated to SAE J2030 and are typically used for cab, engine compartment, and chassis applications.
Features
- 3-rib seal design for enhanced performance
- Available in various cavity counts and configurations
- Forward and backward compatibility
- Interchangeable industry mating interfaces
- Up to 30% higher environmental protection
- Validated to SAE J2030 standards
Applications
- Cab
- Chassis
- Engine compartment
Technical Specifications
| Parameters | Values |
|---|---|
| Cavity Count | 19, 21, 23, 29, 31, 47 |
| Cavity Configurations | 1mm, 1.6mm, 2.4mm |
| Operating Temperature Range | -55°C to +125°C |
| Environmental Protection | IPX7, IP6K, IPX9K |