Aptiv GT Connection Systems features tangless terminals with stamped serrations. These systems comes with pump-handle primary locks have integrated connector position assurance (CPA), secondary lock capabilities including terminal position assurance (TPA) and primary lock reinforcement (PLR) with positive connector seal retention or a slide lock cover (SLC) for unsealed systems. The female terminals of GT connection systems are compatible with ISO or SAE blades. These connection systems are used in autonomous vehicles, commercial vehicles, electric vehicles (EVs), and industrial equipments.
Aptiv GT Connection System
Features
- Compatible with ISO and SAE blades, ensuring compatibility with existing systems
- Customizable cavity numbers and orientations to meet specific customer applications
- Electrical performance on par with less space-efficient terminations, allowing for more terminations per connection and greater design efficiency
- Low engage force for enhanced reliability and ergonomic use
- Pump-handle primary lock for easier engagement and disassembly
- Seal retention and protection features to prevent loss or damage to the connector seals
- Secondary lock, TPA, and CPA capabilities for a more robust system design
- Tangless terminals for increased durability
- Complies with SAE J2030* Heavy-Duty Electrical Connector Standard (with silver interface platings)
Applications
- Automotive
- Autonomous vehicles
- Commercial vehicles
- Electric vehicles (EVs)
- Industrial equipment