Aptiv Automotive USB Consumer Ports allow seamless connectivity between consumer devices and vehicle systems. These ports are designed for durability and easy integration into the vehicle's electrical architecture. The USB consumer ports support various types of connections, including USB, SD, and auxiliary inputs. These ports are designed with customer-specific styling options, including illumination and integrated protective covers. Applications include smartphones, music players, and other consumer electronics for charging, data exchange, and entertainment purposes within the vehicle.
Aptiv Automotive USB Consumer Ports
Features
- 10,000 mating cycles for durability
- 0°C to 40°C operating temperature range
- Customer-specific styling with customizable color, texture, and graphics
- Illumination with optional integrated lighting for ports
- Positive locking for secure connections
- Standard USB connectors compatible with industry standards
Applications
- Consumer electronics
- Data exchange
- Music streaming
- Passenger convenience data transfer
- Vehicle diagnostics
- Voice recognition systems