Aptiv's (formerly Delphi Connection Systems) heavy duty connection systems can be used in any application where there is a need for power and signal distribution utilizing a connector with small terminal centerline spacing while still being able to conduct currents up to 100A. This system is designed as an in-line or panel mount connection intended for use in harsh environments such as underhood, transmission harness, etc.
Aptiv Heavy Duty 1.00mm Vane Connection System (HD-V100)
Features
- Designed specifically for harsh under the hood environments of commercial vehicles and can withstand vibration requirements of 29.5g RMS
- Available with 50-way and 60-way configuration with harness connector and mating header
- One-piece terminal design with four contact points supported and protected by an external shield
- Terminal is tin-plated with selective gold plating at the contact interface
- Terminal validated to 7.5A at 125°C
- Connector operation virtually eliminates unseated terminals in the assembly process
- Built-in probe window prevents terminal from being damaged in build process
Applications
- Commercial Vehicle (CV)
- Agricultural
- Industrial
- Engine Controllers
- Transmission Controllers
- ABS Modules
- HD-V100 Connection System is optimal for devices requiring large I/O in under the hood environments