Aptiv Aptiv Automotive Grade Hub

Aptiv Aptiv Automotive Grade Hub
Part Number Information
Part #: Price/Availability:
hub Part Search

The innovative Aptiv (formerly Delphi Connection Systems) hub can accommodate multiple consumer interfaces, which makes it an ideal choice to meet the unique needs and demands of multiple vehicle passengers. The hub approach is designed to offer a low-cost option specifically for use in a vehicle, while enabling easy installation during assembly.

Features

  • Engineered for automotive applications
  • Meet USCAR-30 performance specifications
  • Multiple indexes for error-proof assembly
  • Positive alignment for consistent assembly
  • Scoop-proof
  • Use USB standard Mini-B header (surface mount or through hole)
  • Can provide external power capability and on/off switching

Applications

  • Transportation
  • Automotive
  • Music Streaming
  • Data Exchange
  • Passenger Convenience Data Transfer
  • Voice Recognition Systems
  • Consumer Electronics Convenience Charging