Aptiv's (formerly Delphi Connection Systems) Edgecard Connectors are low profile PCB (printed circuit board) and edgecard/backplane fiber optic connectors. The plugs and receptacles feature removable termini.
Aptiv Aptiv Edgecard Connectors
Features
- Blind mate and jackscrew mating versions available
- Accommodates 2, 4, 8 or more channels
- Singlemode and multimode capabilities
- Utilizes Delphi's field proven termini
Applications
- Telecommunications and defense electronics
- Board-to-board PCBs
- VME (Versa Module Eurocard) cards
- Local Area Networks (LANs)
- Harsh environment PCBs