Aptiv Ducon Connectors are capable of handling high current loads and have a compact design with minimal dimensions. These devices have a robust two-piece construction that delivers superior electrical stability in high-vibration settings. The Ducon Connectors have an operating current range of 1A to 116A and a voltage drop of <4.0 mV/A. These connectors are used in electrical mirror switches, electrical power steering, engine-to-body in-lines, ignition switches, IP-to-body in-lines, and lighting modules.
Aptiv Ducon Connectors
Features
- Capable of handling high current loads
- Compact design with minimal dimensions
- Features multiple contact points for improved reliability
- Ideal for low energy and low voltage applications
- Robust two-piece construction delivers superior electrical stability in high vibration settings
- Sealed version offers excellent protection against temperature, chemicals, and wear
- Terminal Position Assurance (TPA) ensures reliable and secure connections
Applications
- Door off connections (front and rear)
- Electrical mirror switches
- Electrical power steering
- Engine-to-body in-lines
- HEVs (Hybrid Electrical Vehicle)
- HVACIgnition switches
- IP-to-body in-lines
- Lighting modules
- Fan control units (in-line)
- Transmission