Aptiv CTS 6.3 Series Locking Lance

Aptiv CTS 6.3 Series Locking Lance includes robust female terminals designed for secure electrical connections. These components support multiple wire sizes, sealing options, and plating materials, offering versatility in various applications. The series supports a maximum operating temperature of 170°C and accommodates currents up to 50A and maintains low contact resistance below 4mΩ. These connectors feature a stainless steel spring, high pre-loaded contact areas, and compatibility with different tab thicknesses contribute to reliable performance. Applications include automotive systems, industrial equipment, and other environments where secure and reliable connections are essential.

Features

  • 0.6mm and 0.8mm tab thickness compatibility
  • 4mΩ or less contact resistance
  • 5.8mm blade size for standard dimensions
  • 10 to 20 cycles of mating endurance depending on plating
  • 20N or less contact mating force
  • 50A maximum current at 23°C
  • 170°C maximum operating temperature
  • USCAR-21 validation for compliance
  • Stainless steel spring for durability
  • Two-piece terminal construction

Applications

  • Automotive systems
  • Engine sensors
  • Harsh environment conditions
  • High current/high power unique eqipments
  • Sealed inline devices