Aptiv CTS 2.8 Locking Lance Series Connectors

Aptiv CTS 2.8 Locking Lance Series Connectors feature a two-piece terminal construction with a tangless and lanceless locking mechanism. These devices are available in both unsealed and cable-sealed configurations, offering flexibility for different environmental conditions.The CTS 2.8 series connectors are compatible with industry-standard cavities and are validated to USCAR 14 and LV214 standards. These connectors feature a maximum current rating of 25A at 23°C, with a maximum operating temperature of 170°C and vibration resistance of 20G. Applications include automotive, industrial, and other high-performance systems requiring secure and durable electrical connections.

Features

  • 5mm x 5.5mm center line spacing (unsealed)
  • 5mm x 6mm center line spacing (sealed)
  • 20G maximum vibration
  • 25A maximum current at 23°C
  • 170°C maximum temperature
  • Contact plating options Sn and Ag
  • Crimp validated to USCAR 14 / LV214
  • Mating tab dimension 2.8mm x 0.8mm
  • Unsealed and cable sealed sealing options
  • Wire size range 24AWG to 14AWG

Applications

  • Automotive systems
  • Engine sensors
  • Harsh environment conditions
  • High current/high power unique systems
  • Sealed inline and device systems