Aptiv CTS 1.2 Series Connectors are designed to secure electrical connections in challenging automotive environments. These connectors offer multiple configurations and cable sealing options to accommodate a range of wiring needs. The 1.2 Series connectors withstand high vibration levels up to V4 and operate in temperatures between -40°C and +150°C, withstanding +175°C using a high-performance seal. These components are available configurations including cavity counts from 2 to 6, blade sizes of 1.2 mm, and various mounting indexes. Applications include engine compartments, on-engine environments, and sensor or device integrations.
Aptiv CTS 1.2 Series Connectors
Features
- Cavities accept 0.13mm² to 1.0mm² cables
- Connector Position Assurance (CPA)
- Easy unmate connector from device by Smart Locking System
- High performance copper alloy
- High temperature 150°C, enduring additional 175°C with high performance seal
- One robust primary locking lance
- Protected mating area
- Shape inside four electrical contact points
- Ultrasonic welding ability according to AK 43-2
- Withstanding high vibration up to V4
Applications
- Engine compartment
- On-engine sensor
- On-engine devices