Aptiv CTCS XP Series connectors are built for reliable electrical connections in automotive and industrial environments. These connectors offer configurations with multiple cavity counts and blade sizes for flexible system designs. The XP series connectors are available in configurations that include cavity counts from 2 to 18, with blade sizes of 1.5mm, 2.8mm, and 6.3mm in single or mixed configurations. These devices operate in temperatures ranging from -40°C to +140°C and meet IP67 and IP69 sealing protection standards. Applications include chassis systems, engine compartments, on-engine components, and other demanding automotive applications.
Aptiv CTCS XP Series Connectors
Features
- 0-gap design offers protection against dust and debris ingress
- 180˚ and 90˚ optional back shells with ribbing for improved vibration performance
- Cavity configurations: 1.5mm, 2.8mm, and 6.3mm
- Female and male gender options
- Locking features prevent accidental release before full mating
- Modular design with fewer parts
- Secondary lock for terminal unseat detection
- Slider lock for locking assistance
- Mounting options: panel, strap, or clip
- V0 and HB flammability materials
Applications
- Chassis
- Engine compartment
- On-engine