Aptiv CTCS Unsealed Series Connectors

Aptiv CTCS Unsealed Series connectors are designed for transportation applications that require reliable, unsealed connection systems. These connectors offer modular designs to minimize part count and include secondary locks to detect terminal unseating. The CTCS connectors ensure secure connections with tethered locks that prevent lock arm drop and provide a consistent audible click. These devices feature cavity counts of 4, 18, 25, and 36, with configurations of 1.5mm, 2.8mm, 6.3mm, or mixed and operate within a temperature range of -40°C to +85°C and provide IP5/IP5K sealing protection. Typically used in commercial applications, engine compartments, heavy-duty applications, and on-engine applications.

Features

  • -40°C to +85°C operating temperature
  • 1.5mm, 2.8mm, 6.3mm, and mixed cavity configurations
  • 4, 18, 25, and 36 cavity counts
  • HB flammability-rated materials
  • IP5/IP5K sealing protection
  • Modular design reduces parts
  • Secondary lock detects unseating
  • Standard or lever lock assist
  • Tethered locks ensure secure clicks

Applications

  • Commercial equipment
  • Engine compartment
  • Heavy duty systems
  • On-engine systems