Aptiv CTCS Connection Systems
Aptiv CTCS Connection Systems delivers flexible interconnection solutions with superior durability, reliability, and performance. These systems are designed to withstand harsh operating conditions and provide reliable electrical connectivity for vehicle systems exposed to vibration, moisture, dust, debris, and extreme temperatures. The CTCS connection systems operate within a temperature range from -40°C to +140°C and sine vibration up to 30.6G. These connectors are available in both sealed and unsealed configurations, supporting 2 to 62-way architectures with 1.5mm, 2.8mm, and 6.3mm terminal systems. Typical applications include chassis, on-engine, and engine compartment.
Features
- Back shell options include 180˚ and 90˚ angles
- Compatible with CTS terminals and sealing accessories
- Flame-retardant V0 material option
- High-performance CTS terminals
- Includes optional backshells and cable management accessories
- Provides high vibration and shock resistance
- Sealed and unsealed connector options
- Supports multiple cavity configurations
Applications
- Chassis
- Engine compartment
- On-engine
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| CTCS Unsealed | CTCS SP | CTCS XP | |
| Available Ways | 4, 18, 25, 36 | 15, 21, 26, 39, 62 | 2, 3, 4, 6, 7, 8, 10, 12, 15, 16, 18 |
| Maximum Temperature | -40°C to +85°C | -40°C to +120°C | -40°C to +140°C |
| Sealing Rating | IP5 / IP5K | IP67, IP69 / IP6K7, IP6K9K | IP67, IP69 / IP6K7, IP6K9K |
| Vibration Resistance | 2.17Grms | 23.9G / 12.4Grms | 30.6G / 18Grms |