Aptiv (formerly Delphi Connection Systems) offers shielded RF cable assemblies compatible with DIN 72594-1 (FAKRA) and SAE/USCAR-18 standards. Also in the Aptiv portfolio are High-Speed Digital Data (HSDD) shielded 0.64 connection systems designed for multiple data protocols.
Aptiv Aptiv Connectivity Technologies
Features
- Shielded High-Speed Data Connections:
- Aptiv-specific high-speed data designs
- Passive lock system
- Uses industry standard 0.64mm terminals
- Available with headers and in-lines Engineered for LVDS, 1394, USB, and MOST protocols
- FAKRA RF Connections and Cable Assemblies:
- High performance
- ISO/USCAR compliant
- Drop-in replacement Cost effective
Applications
- Transportation
- Automotive
- Music Streaming
- Data Exchange
- Passenger Convenience Data Transfer
- Voice Recognition Systems
- Consumer Electronics Convenience Charging