Aptiv Clips, Clamps, and Routing Aids for electrical distibution and for circuit connections. These components have simple desing and are water and dust resistant. The clips, clamps, and routing aids are also custom build based on the circuit. These devices are used in light and heavy automotive applications, commercial vehicles, and marine industry.
Aptiv Clips, Clamps, and Routing Aids
Features
- Anti-rotation features
- Custom designed solutions for specific applications
- Durable, simple, and proven designs
- Ergonomic and assembly-efficient designs
- Water and dust resistant, with a variety of options for many applications
Applications
- Automotive
- Commercial vehicle
- Light, medium, and heavy duty trucks
- Marine