Aptiv Fiber Optic Cable Assemblies provides a clean, crisp signal and offer high bandwidth as well as quality video, data, and audio. These optic cable assemblies are designed and built to endure the harshest conditions. The Aptiv Fiber Optic Cable Assemblies have a single and multi-mode capability and has a full environmental sealing. These optic cables are used in military ground tactical applications and mobile broad casting applications.
Aptiv Fiber Optic Cable Assemblies
Features
- Applied Six Sigma and Kaizen methodologies to all phases of assembly and termination
- Available in 2, 4, 6, 8, and 31 channel configurations
- Easily maintainable in the field
- Fully sealed for environmental protection
- Supports both single and multi-mode operation
- Uses reliable MIL-T-29504 Termini
Applications
- Aviation industry
- Military ground tactical
- Mining
- Mobile broadcasting
- Shipboard/pierside