Aptiv Block-Sealed Terminal Systems (BTS)

Aptiv Block-sealed Terminal Systems (BTS) have dual locks which provide greater integrity with more robust electrical performance. These terminal systems have a broad range of cable sizes for enhanced application flexibility. The Aptiv Block-sealed Terminal Systems have a voltage drop of less than 4mV/A. These terminal systems are used in sensor device connections, common rail, in-line connections, window lifts, fuel tanks, and control units.

Features

  • Broad range of cable sizes for enhanced application flexibility
  • Clean body design supports layered- and block-sealed systems
  • Dual locks enhance integrity and ensure robust electrical performance
  • Excellent temperature and vibration resistance for superior performance in demanding environments
  • High-strength copper alloy base material improves connectivity, performance, and durability
  • Layered- and block-sealed configurations enable small centerline spacing and improved packaging capabilities
  • Layered-seal design provides two independent sealing layers for low insertion force and high sealing class performance
  • Single wire seal versions for BTS 280 offer mixed block and single wire seal options, improving packaging flexibility
  • Two-piece terminal design with steel sleeve optimizes electrical and mechanical performance

Applications

  • Control units
  • Fuel tanks
  • In-line connections
  • Sensor device connections
  • Window lifts