Aptiv SHIELDPACK HV DCT 1400 SI 2 WAY Connectors
Aptiv SHIELDPACK HV DCT 1400 SI 2 WAY Connectors are engineered for high-performance applications, providing a compact solution for battery and inverter connections. These connectors feature a robust design with a direct contact terminal steel spring and offer over 100 times the reliability of traditional copper alloy options. The SHIELDPACK HV DCT 1400 SI 2 WAY connectors support up to 310A and are compatible with shielded cables up to 70mm², ensuring maximum flexibility in device mounting and power bus connections. These IP67 rated connectors operate within a temperature range from -40°C to +125°C and are ideal for traction motor batteries, DC charging, and power distribution systems.
Features
- Compact, space saving design
- Compatible with shielded cables up to 70mm²
- Flexible mounting and power distribution
- IP67-rated dust and water protection
- Operates across extreme temperatures
- Reliable steel spring contact terminal
- Supports up to 310Arms
Applications
- DC charging
- Power distribution
- Traction motor battery and inverter
Technical Specifications
| Parameters | Values |
|---|---|
| Cable Exit Orientation | 90°, 180° |
| Cable Range | 16mm² to 70mm² |
| Maximum DC Voltage | 1000V |
| Maximum Current at 85°C | 310A |
| Operating Temperature Range | -40°C to +125°C |
| Number of Power Terminals | 2 |