Aptiv CTS NanoPack Automotive Connectors

Aptiv CTS NanoPack Automotive Connectors provide compact, sealed, and unsealed automotive interconnect solutions engineered for reliable, high density electrical connections in next generation vehicle electronics. These connectors are engineered to withstand demanding operating environments while meeting industry automotive standards for durability and performance. The NanoPack CTS Automotive Connectors are available in sealed and unsealed versions, offer a minimum operating temperature of -40°C, and feature cavity configurations of 0.5mm. Typical applications include automotive cameras, cockpit electronics, and dashboard systems.

Features

  • Automated assembly support
  • Compact connector design
  • Ergonomic handling
  • High density interface
  • High temperature durability
  • Industry standard footprint
  • Optional CPA locking
  • Reliable terminal retention
  • Secure environmental sealing
  • Vibration resistant design

Applications

  • Automotive cameras
  • Cockpit electronics
  • Dashboard systems
  • Ethernet connectivity
  • HVAC systems
  • Interior electronics
  • Multimedia systems
  • Radar systems
  • Tire pressure monitoring systems
  • Vehicle lighting systems

Technical Specifications

Parameters Values
CTS Sealed VDA CTS Unsealed VDA CTS Unsealed AK CTS Unsealed USCAR
Operating Temperature Range -40°C to +105°C -40°C to +85°C
Mating Force 75N -
Cavity Configurations 0.5mm
Centerline Spacing 1.8mm 1.8mm (1 Row); 1.8mm × 1.5mm (2 Row) 2.0mm
Resources Datasheet  (Download from Aptiv) Datasheet (Download from Aptiv) Datasheet (Download from Aptiv) Datasheet (Download from Aptiv)