Aptiv CMC Connection Systems

Aptiv CMC Connection Systems are sealed automotive connectors designed to deliver reliable electrical connections in demanding vehicle environments. These systems are available in 32-, 48-, 64-, and 86-way configurations, and female connectors feature a robust PBT housing, high terminal retention, and smooth terminal insertion for simplified assembly. The CMC connection systems operate within a temperature range from -40°C to +125°C and IP68/IPX9K sealing protection. These devices include a Terminal Position Assurance (TPA) front holder latch for secure locking and unlocking and polarized terminals to prevent mismating. Typical applications include engine management, body control, and gas converter.

Features

  • Available in 32-, 48-, 64-, and 86-way configurations
  • Delivers IP68 and IPX9K protection 
  • Includes polarized terminals
  • Offers high terminal retention
  • Provides a standard interface compatible with multiple suppliers
  • Provides smooth terminal insertion
  • Supports easy cable assembly
  • TPA front holder latch for secure locking

Applications

  • Body control
  • Engine management
  • Gas converter

Technical Specifications

Parameters Values
Cavity Count 32, 48, 64, and 86 ways
Operating Temperature Range -40°C to +125°C
Sealing Protection IP68 and IPX9K
Durabilty  20 mating/unmating cycles