Aptiv APEX 2.8 Sealed Connectors
Aptiv APEX 2.8 Sealed Series Connectors are engineered for heavy-duty performance and reliability in demanding environments. These connectors feature a fully protected interface seal that meets or exceeds USCAR performance standards, ensuring optimal functionality. The APEX 2.8 sealed connectors are available in various cavity counts from 2 to 14 and in both female and male configurations and accommodate wire sizes from 0.75mm² to 4mm². These IP68-rated connectors operate within a temperature range from -40°C to +150°C and are typically used for sealed inline and device applications.
Features
- Available in 2 to 14 cavity counts for versatile applications
- Compact 2.8mm system for space efficiency
- Features Primary Lock Reinforcement (PLR)
- Fully protected interface seal for enhanced durability
- IP68 rating for superior environmental protection
- Meets USCAR performance standards for reliability
- Offered in both female and male configurations
Applications
- Sealed inline and device applications
Technical Specifications
| Parameters | Values |
|---|---|
| Cavity Configurations | 2.8mm |
| Centerline Spacing | 5.25mm |
| Wire Gauge Range | 0.75mm² to 4 mm² |
| Operating Temperature Range | -40°C to +150°C |
| Vibration Resistance | 12G |