Aptiv AMEC and AMEC+ Connection Systems

Aptiv AMEC and AMEC+ Connection Systems can scale from 100Mbps to 1Gbps within the same footprint. The connection systems feature a multifunctional modular design, compact and ergonomic packaging, and the flexibility to support multiple connector variants and integration into mixed connectors. The Aptiv AMEC and AMEC+ connection systems offer operating temperatures ranging from -40°C to +105°C, robust multiple key codes, and a cost-effective design that uses standard 0.50mm terminals. These connection systems are used in applications that include automotive ethernet, e-mobility, and autonomous driving.

Features

  • Adaptable housings for UTP and STP
  • Assured contact placement via secondary locking
  • Compact and ergonomic packaging
  • Cost-effective design leverages standard 0.50 terminals
  • Flexible design to support multiple connector variants and integration into mixed connectors
  • Key product for E-Mobility and autonomous driving
  • Multifunctional modular Ethernet connection system
  • Optional Connector Position Assurance (CPA) for enhanced connector locking performance
  • Robust multiple key codes

Applications

  • Automotive ethernet
  • Autonomous driving
  • E-mobility

Technical Specifications

Parameter Value
Ethernet operating frequency for 1Gbps (AMEC+)  600MHz 
Ethernet operating frequency 100Mbps (AMEC) 66MHz 
Ethernet protocol IEEE 802.3; OPEN Alliance
Operating temperature range -40°C to +105°C
Degree of protection ISO 20653 IP2X and IPX9K; IEC 60529 IP2X and IPX9
Vibration protection LV-214 Level 2; USCAR Class 1 
Cavity configurations 0.50 CTS in 1 and 2 row
Connector styles Inlines and headers
Ethernet ports 1 - 8