Aptiv ErgoMate Connectors

Aptiv ErgoMate Connectors feature ergonomic mating, a robust and durable design, and a compact packaging size, providing high application versatility. These connectors are available in the ErgoMate series with 38-Way and 55-Way female and male cavity options and in the APEX ErgoMate series with 24-Way female and male cavity options. The Aptiv ErgoMate connectors offer a simplified engagement system to reduce mis-mating risk and a self-contained geared cam and slider system with a 3:1 mechanical advantage for easier operation. These connectors are typically used in transmission, trunk, and passenger compartment applications.

Features

  • A lower-profile, user-friendly option compared to traditional lever assists
  • Expanded area for gripping
  • Reliable performance
  • The geared cam and slider system is self-contained and offers a 3:1 mechanical advantage
  • The simplified engagement system helps prevent mis-mating

Applications

  • Chasis
  • On-engine
  • Passenger compartment
  • Transmission
  • Trunk
  • Underhood

Technical Specifications

Parameters Values
Cavity count 24-Way, 38-Way, and 55-Way
Cavity configurations  1.5mm, 2.8mm, OCS 1.2mm, CTS 2.8mm, and CTS 6.3mm
Mating force 55N (24-Way)
65N (38-Way and 55-Way)
Operating temperature range -40°C to +125°C