Aptiv RCS800 Power S3 2-Way Connectors are specially designed to cope with high voltage applications while withstanding any level of operating current up to 250A. These devices feature an 8 mm round pin design that facilitates more efficient use of space than an equivalent square terminal. The RCS800 Power S3 2-Way Connectors have higher current carrying capacity than any other terminals of the same size, thus allowing very high current performances while saving space and weight through a smaller-size connector design. These connectors are used in batteries, junction boxes, and inverters.
Aptiv RCS800 Power S3 2-Way Connectors
Features
- Connector Position Assurance (CPA)
- Dual sealing feature and external sealing and Individual cable sealing – IP67 and IPx9K
- Electrical shock protection - IP2XB
- High current carrying capacity of 230 A at 70°C with 50mm² wire sections
- High voltage range 400V - 750V
- Patented integrated electric interlock
- Shielding performance of 60dB
- Unique round 8mm terminal system
Applications
- Batteries
- Inverters
- Junction boxes
- Power Electronic Boxes (PEB)