Aptiv DuoTwin Connectors
Info
DuoTwin 0.64
DuoTwin family a state of the art automotive product line, addressing miniaturization purposes with a wide range of terminals & housings, covering standard, low pin-count inline connections up to ECU high pin-count applications.
Features:
- Lanced version available for unsealed & sealed applications (single wire seal version)
- Male and female version available.
- Low contact mating force.
- Long, robust auxiliary steal spring, enabling low insertion & high pull out forces.
- Clean body (lance less) version available for unsealed & sealed applications (mat seal version)
- Available in various plating options (Sn, AuCo)
- Available for wire applications 0.22 mm² - 0.75 mm²
- Approved by a wide range of OEM customers, compliant to major Automotive standards globally
DuoTwin 0.64 mm (0.025 in.) Terminals
Two pieces rectangular female terminal, internal beams as active contact assisted by preloaded stainless steel spring cage, double coding rib with locking lance and male terminal is a one piece element.
Features:
- Size range: 0.64 mm
- Two-piece design
- Versions with metal locking lance and clean body versions available.
- Tin and Gold plated version available.
- Temperature range -40°C to 145°C
- Mat seal (clean body version) and single wire seal compatible
- 4 symmetrical contact points to provide low and constant resistance.
- Duitable for secondary lock.
- Wire size range: 0.22 mm² - 0.75 mm²
- Contact resistance: < 3 mO
- Contact mating force: < 3.5 N
- Contact unmating force: < 3 N
DuoTwin Connectors
Features:
- Connector coupling.
- Panel through connector.
- Mixed loading 0.64 / 1.5 / 2.8 and 4.8 mm
- Mechanical polarization.
- Several coding and color version available.
- Terminal position assurance (TPA)
- Connector position assurance (CPA)
- Lever for connector mating force reduction.
Housing characteristics.
- Contact retention force: > 50 N
- Contact insertion force: < 2 N
- Connector mating force: < 150N
- Material: PBT glass filled.
- Temperature Range: -40°C to +120°C
Useable terminals
- DuoTwin / DCK 0.64 mm Female.
- DCS-2 Female and Male 1.5 mm and 2.8 mm
DuoTwin Mixed Connectors
Features:
- Connector coupling.
- Panel through connector.
- Mixed loading 0.64 / 1.5 / 2.8 and 4.8 mm
- Mechanical polarization.
- Several coding and color version available.
- Terminal position assurance (TPA)
- Connector position assurance (CPA)
- Lever for connector mating force reduction.
Housing characteristics.
- Contact retention force: > 50 N
- Contact insertion force: < 2 N
- Connector mating force: < 150N
- Material: PBT glass filled.
- Temperature Range: -40°C to +120°C
Useable terminals
- DuoTwin / DCK 0.64 mm Female.
- DCS-2 Female and Male 1.5 mm and 2.8 mm
DuoTwin 0.64 Connectors
Features
- Connector coupling
- Panel through connector
- Mechanical polarization
- Several colors and codes
- Lever for connector mating reduction and connector position assurance.
- Terminal position assurance (TPA)
Housing characteristics
- Contact retention force: > 50 N
- Contact insertion force: < 2 N
- Connector mating force: < 150 N
- Material: PBT glass filled
- Temp. Range: -40°C to +120°C
Useable terminals
- DuoTwin / DCK 0.64 mm Female
- Cavity compatible to MQS and MTS System.