RCS890 right angle connectors are specially designed to cope with high voltage applications, while withstanding any level of operating current up to 210 A. The 2 way RCS890 is a 90˚ version of the proven RCS800, and offers greater design flexibility to meet the challenge of ensuring reliable connection with bulky, large diameter power cables.
Aptiv Aptiv RCS890 Power S3 2-Way Right Angle Connectors
Features
- High voltage 400 - 750 V
- High current carrying capacity of 230 A at 70° C with 50 mm2 wire sections
- Shielding performance : 60 dB
- Slider mating device system for easy handling, reduced mating force and with two-step disconnection to allow safe unmating
- Patented integrated electric interlock
- Connector Position Assurance (CPA)
- Dual sealing feature : External sealing & Individual cable sealing – IP67, IPx9K
- Electrical shock protection - IP2XB
- Unique round 8 mm terminal system
Applications
- High Voltage DC Connections for
- Batteries
- Junction boxes
- Inverters
- Power Electronic Boxes (PEB) and others