Aptiv APEX 2.8 Sealed Series Connectors
Aptiv APEX 2.8 Sealed Series Connectors are 2.8mm mat sealed automotive connectors with a 5.25mm centerline spacing. These APEX Connectors are heavy-duty with the highest current rating available and feature an ergonomic design. The 2.8 connectors are 10W female and male connectors that meet or exceed USCAR performance standards and GMW3191. They are IP68 rated with Primary Lock Reinforcement (PLR) and mechanical polarization.
Features
- Heavy-duty
- IP68 rated
- Most compact 2.8mm system available
- Uses PLR (Primary Lock Reinforcement)
Applications
- Sealed inline and device applications
Technical Specifications
| Parameters | Values |
|---|---|
| Cavity Count | 2, 3, 4, 5, 6, 10, 14 Ways |
| Cavity Configurations | 2.8mm |
| Centerline Spacing | 5.25mm |
| Voltage | 10W |
| Wire Gauge Range | 0.75 mm² (20 AWG) to 4 mm² (10 AWG) |
| Operating Temperature Range | -40°C to +150°C |