Aptiv's (formerly Delphi Connection Systems) line of smaller APEX® connectors address a need for smaller USCAR footprints and pass-through holes while still retaining most of the classic APEX® performance. Several innovative features are introduced here including shorting bars for safety circuits, pre-configured pin-outs (no need for individual cavity plugs) and our innovative ErgoMate® technology.
Aptiv Apex 150 Sealed Connectors
Features
- 14 way and 24 way connectors offer shorting bar options
- 24 way version includes FCI's ErgoMate® mate-assist technology
- Circumferential interface seal
- Connector Position Assurance (CPA) available
- Fully-assembled connector for ease of use
- Mat seal design
- Mid-sized housings (3.5 mm pitch)
- Number of ways: 10, 14, 16 and 24
- Terminal Position Assurance (TPA) device to detect partially-installed terminals
- USCAR "on-engine" performance standard suitable for harsh environments
Applications
- Aerospace
- Automotive industry
- Marine applications
- Military