Aptiv (formerly Delphi Connection Systems) offers the advanced Flexible Beam Technology (FBT) designed into an automotive connection system. The connection system is an extension of the GT product line and features Flexible Beam Technology for the terminal-to-connector cavity interface. The connection system offers reduced complexity at lower cost while providing industry-leading terminal retention.The GT FBT series includes 1.5 and 2.8 mm unsealed female connectors designed to mate to USCAR footprint devices. The GT FBT series provides better terminal retention, with reduced mass and a robust locking mechanism.
Aptiv 150 and 280 GT FBT USCAR Connector Systems
Features
- Improvement in harness first time quality enhances quality/warranty performance
- Increase in terminal retention
- Industry standard repair tools used for simple servicing, with no secondary pieces to remove
- Low engage force improves reliability and ergonomics
- Mates to ISO, SAE blades for compatibility with existing systems
- Primary cantilever lock with features for optional CPA for easy disassembly and low engage force
- Reduces mass with fewer pieces
- Tangless terminals yield durability
- Terminal position assurance without additional pieces is a technology differentiator
Applications
- Any customer application of an unsealed USCAR footprint device for automotive interiors
- Unique applications to meet customer-specific needs