Aptiv 150, 280, and 630 GT Connection Systems have tangless terminals with stamped serrations. These connection systems will have pump-handle primary locks with integrated Connector Position Assurance (CPA). The Aptiv 150, 280, and 630 GT Connection Systems have female terminals compatible with ISO or SAE blades. These connection systems are used in in-line, device, header or bulkhead vehicle applications.
Aptiv GT 150/280/630 Connector System
Features
- Compatible with ISO and SAE blades, ensuring compatibility with existing systems and boosting efficiency
- Increased electrical performance with more terminations per connection, enhancing design and application efficiency
- Low engage force improves reliability and ergonomics
- Passes SAE J2030* Heavy-Duty Electrical Connector Standard with silver interface platings
- Pump-handle primary lock for reduced engage force and easy disassembly
- Seal retention and protection features prevent loss or damage to connector seals
- Secondary lock, TPA, and CPA capabilities for improved system design and robustness
- Tangless terminals provide enhanced durability
Applications
- Vehicle applications
- Bulkhead
- Device
- Header
- In-line