Aptiv MTS 064 Automotive Connectors

Aptiv 064 Connectors satisfy the USCAR (United States Council for Automotive Research) footprints for mating interfaces. These connectors can be used universally as it provides easy integration and broad application flexibility. The Aptiv 064 connectors are used in high density connections for relibaility. These connectors are used in commercial vehicle and transportation electronics.

Features

  • 360° orientation available
  • Cam lever/mechanical assist, Connector Position Assurance (CPA), secondary lock and wire dress available for improved system design
  • Conforms to USCAR design footprint for broad application flexibility
  • Industry standard design for flexibility
  • Non-oriented female terminal to simplify insertion
  • Pin and box tangless female terminal for reliable sealing and easy repair
  • Robust terminal interface design for continuous 7A current capability with either a square or round pin
  • Sealed and unsealed versions
  • Unlimited number of rows and columns with 2.54mm centerline spacing to accommodate more terminals in less space
  • Validated for high-density commercial vehicle electronics

Applications

  • High density connections for commercial vehicle and transportation electronics