API Delevan Power Inductors (Rail)

Our Shielded Power Surface Mount Inductors are designed to provide optimal performance in high current power supplies and converters, and are offered in industry standard package sizes for universal compatibility with automatic pick-and-place equipment. The magnetically shielded, rugged, epoxy molded construction offers durability in harsh environments, high saturation current capabilities, and tolerances down to +/-2% of nominal inductance to minimize crosstalk between components, and allowing tighter assembly on valuable circuit board real estate. Standard operating temperature ranges are per MIL specs, -55°C to +125°C. Custom designs to meet any application specific requirements, and space level up-screening to MIL-STD-981C Group A and B are always available.

Our High Current Surface Mount Power Chokes are designed to meet MIL-PRF-27 operating
temperature range, -55°C to 130°C, and MIL-STD-202 shock and vibration requirements. With inductance values up to 100,000µH, and current ratings up to 11.91 Amps, these chokes are ideal for LED driver circuits, heavy motor drive circuits, and high current voltage regulators. Higher operating temperatures up to 200°C for application specific requirements are always available.

Our High Temperature Power Toroids feature operating temperature range up to 200°C, inductance values up to 100µH and current ratings up to 26.6 Amps. Flexible vertical or horizontal mounting configurations offer PCB layout solutions. The high temperature core material results in low core loss and minimal self-heating. Customized sizes to meet application specific requirements are always
available.

All API Delevan Power inductors offer termination options in RoHS compliant Tin-Silver-Copper (Sn96.5Ag3.0Cu0.5) over Copper (Cu) or Tin-Lead ( Sn63/Pb37) over Copper (Cu) to support military applications.