Delevan SMB2.5R Series Ferrite Beads
Delevan SMB2.5R Series Ferrite Beads are magnetic devices that are used in electronic circuits to suppress high-frequency Electromagnetic Interference (EMI) or noise, preventing disruption to nearby electronic components. The SMB2.5R ferrite beads operate at a maximum DC resistance of 0.005Ω and a maximum DC current of 9.5A. These ferrite beads are constructed from high-resistivity ferrite materials, eliminating the necessity for insulating windings. SMB2.5R ferrite beads have an operating temperature range from -40°C to +125°C and are ideal for various applications, including audio equipment, automotive electronics, consumer electronics, medical devices, and power supplies.
Features
- Compact, bead-shaped form factor for ease of integration
- Designed for dependable and consistent performance in diverse environments
- Eliminates the need for insulating windings
- Enhances signal quality by reducing noise
- Highly versatile
- Made from high-resistivity ferrite
- Suppresses high-frequency EMI in electronic circuits
Applications
- Audio equipment
- Automotive electronics
- Consumer electronics
- Medical devices
- Power supplies
- Telecommunications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum DC resistance | 0.005Ω |
| Maximum DC current | 9.5A |
| Dimensions | 9.02mm x 7.2mm x 4.7mm |
| Minimum impedance range | 210Ω to 650Ω |
| Operating temperature range | -40°C to +125°C |