Delevan S1210 and S1210R Shielded Surface Mount Inductors

Delevan S1210 and S1210R Shielded Surface Mount Inductors are compact, high-performance components designed for use in high-frequency analog and signal processing circuits. These inductors feature a shielded construction that minimizes electromagnetic interference, ensuring stable and reliable operation. The S1210 and S1210R shielded surface-mount inductors operate within a temperature range from -55°C to +125°C and a maximum current rating range from 127mA to 1131mA. These components are available in both iron and ferrite core options, offering a wide range of inductance values with tight tolerances.  Typical applications include circuit tuning, high-power antenna systems, impedance matching, and power supply systems.

Features

  • Available in iron and ferrite core versions
  • Compact S1210 SMD package
  • Ideal for high-frequency analog and signal processing
  • High current handling capability
  • Low DC resistance
  • RoHS compliant 
  • Shielded design minimizes EMI
  • Tape-and-reel packaging for automated assembly

Applications

  • Circuit tuning
  • High and low-pass filtering
  • High power antenna systems
  • Impedance matching
  • Power regulation systems
  • Power supply systems
  • Radar systems

Technical Specifications

Parameters Values
Maximum Current Rating 127mA to 1131mA
Maximum DC Resistance  0.15Ω to 10Ω
Tolerance ±10%
Operating Temperature Range -55°C to +125°C