Delevan PDxxxR SMT Power Choke Cores

Delevan PDxxxR SMT Power Choke Cores are designed for high-performance applications, featuring a robust surface mount configuration with solder-coated terminals. These inductors are constructed from high resistivity ferrite, ensuring optimal efficiency across a wide operating temperature range from -55°C to +125°C. The PDxxxR SMT power choke cores provide precise inductance tolerances of ±10% or ±20%. Typical applications include power supplies, energy storage systems, and industrial automation systems.

Features

  • Available in tape and reel packaging for easy integration
  • Constructed from high resistivity ferrite
  • Surface mount configuration with solder-coated terminals

Applications

  • Automotive electronics
  • Consumer electronics
  • Energy storage systems
  • Industrial automation systems
  • Power supplies
  • Telecommunications equipment

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Inductance Tolerances ±10% or ±20%
Test Measurement Frequency at 7.96MHz <10µH
at 1.0kHz ≥10µH