Delevan MILS1812 Shielded Surface Mount Inductors
Delevan MILS1812 Shielded Surface Mount Inductors are designed to provide optimal performance in high-frequency analog circuits and signal processing. These inductors feature a rugged, epoxy-molded design that enhances durability and provides strong resistance to moisture in harsh environments. The Delevan MILS1812 shielded surface mount inductors operate within a temperature range from -55°C to +135°C with a DC resistance of 0.113Ω to 15.24Ω. These components offer inductance of 1µH to 330µH and a maximum current rating range from 90mA to 1050mA. Typical applications include power management systems, defense communication equipment, and military electronics.
Features
- Ferrite core construction
- Good moisture resistance
- High mechanical durability
- High reliability and consistent performance
- Rugged epoxy-molded construction
Applications
- Defense and aerospace electronics
- Defense communication equipment
- High-reliability industrial controls
- Power management systems
- Surface Mount Technology (SMT) Modules
Technical Specifications
| Parameters | Values |
|---|---|
| Inductance Range | 1µH to 330µH |
| Maximum Current Rating | 90mA and 1050mA |
| Operating Temperature Range | -55°C to +130°C |
| Maximum Incremental Current | 2400mA |