Delevan MIL-PRF-39010 Axial Leaded RF Inductors

Delevan MIL-PRF-39010 Axial Leaded RF Inductors meet military reliability standards for high-frequency circuits in demanding environments. These inductors utilize axial leaded construction with 22AWG or 24AWG tin-coated wire for direct PCB mounting and space-constrained designs. The hermetically sealed phenolic, iron, or ferrite cores ensure stability across a wide range of temperature extremes and mechanical stresses. These devices offer an inductance range from 0.10µH to 1000µH, an operating temperature range from -55°C to +125°C, and current ratings up to 250mA. Typical applications include military communication systems, aerospace avionics, and precision RF circuitry requiring consistent performance under extreme operational stress.

Features

  • Axial termination style
  • Black and tan body color
  • Ferrite, iron, and phenolic core materials
  • Hermetically sealed packaging
  • High durability
  • High reliability
  • Sn10 high-temperature solder
  • Tin-coated copper wire leads
  • Wide operating temperature range

Applications

  • Aerospace avionics
  • Communication systems
  • Electronic warfare equipment
  • High-frequency oscillators
  • Medical imaging devices
  • Precision RF circuitry
  • Radar systems
  • Satellite communications
  • Telecommunications
  • Test and measurement equipment
  • Wireless infrastructure

Technical Specifications

Parameters Values
Inductance Range 0.10µH to 1000µH
Operating Temperature Range -55°C to +125°C
Current Rating Range 15mA to 250mA
Inductance Tolerances ±5%, ±10%, and ±20%
Power Dissipation Range 0.073W to 0.385W

Video

This video explains that Delevan MIL-PRF-39010 Axial Leaded RF Inductors are high-reliability components designed for high-frequency circuits in harsh environments. 

See video transcript below

Video Transcript

Inductors play a key role in modern electronics, and when it comes to applications where safety is everything, the Delevan ER Series Established Reliability Inductors are more reliable than the postal service. These inductors come in a through hole form factor along with a wide range of inductances ranging from 0.1μH to 1000μH. With their maximum DC resistance of 900Ω and a maximum operating current of 2.9A, the ER Series is perfect for radio frequency designs involved in industries such as aviation, aerospace, medical, and defense. Furthermore, with a MIL-PRF-39010 qualification, 15 million testing hours yearly, and operating temperature range of -55°C to +105°C, even NASA gives them the thumbs up. So, if you need an inductor that is out of this world, or at least, survivable out of this world, then the ER Series Established Reliability Inductors from Delevan could be the coil for you!

View more Delevan resources