Delevan FFAT Flexible Ferrite Absorbent Tubing

Delevan FFAT Flexible Ferrite Absorbent Tubing delivers effective EMI suppression across a wide frequency range. These tubings are designed with high electrical resistance, ease of processing, outstanding flexibility, and the ability to be integrated into over-molding for cable assemblies. The flexible ferrite absorbent tubing operates within a temperature range from -55°C to +125°C and a frequency range from 10MHz to 3GHz. These devices come with a high electrical resistance of 106Ω to 108Ω and six sizes to choose from. Typical applications include internal and external power, data, and signal lines.

Features

  • Available in six sizes
  • Compatible with over-molding
  • Effective EMI suppression
  • Eliminates EMI/RFI in cables
  • Extremely flexible design
  • Fast and easy processing
  • No soldering braid required

Applications

  • Internal and external power, data, and signal lines
  • Over-molding process

Technical Specifications

Parameters Values
Number of Sizes 6
Frequency Range 10MHz to 3GHz
Electrical Resistance Range 106Ω to 108Ω
Manufactured Length 1m ± 12.7mm
Operating Temperature Range -55°C to +125°C 

Video

This TTI Tech Specs video for Delevan FFAT Flexible Ferrite Absorbent Tubing highlights its effective EMI suppression across a wide frequency range. It offers high electrical resistance, excellent flexibility, ease of processing, and the ability to be integrated into over-molded cable assemblies.

See video transcript below

Video Transcript

Cables love to moonlight as antennas. Route one power lead a little wrong and your enclosure starts radiating like it has its own podcast. Shut that down with API Delevan’s FFAT Series flexible ferrite absorbent tubing. This tubing can be slipped over internal and external power, data, and signal lines to suppress EMI right on the cable. It’s easy and fast to process and eliminates the time-consuming and failure-prone task of soldering braided shielding. It can also be incorporated into the over-molding process on cable assemblies. It provides effective EMI suppression from 10MHz to 3GHz, so one material can target both low and high frequency noise. It’s available in 1m lengths and six sizes with inner diameters from 1.8mm to 10mm and outer diameters from 2.9mm to 14mm, fitting a wide range of cables. It has extremely high electrical resistance and a wide operating temperature range.

View more Delevan resources