Delevan ER Series Established Reliability Inductors

Delevan ER Series Established Reliability Inductors are through-hole components engineered for high reliability in diverse applications. The inductors in this series hold MIL-PRF-39010 qualification, underscoring their robust performance, and are available in a broad spectrum of inductance values to suit various circuit designs. The ER series established reliability inductors are used for radio frequency circuits requiring high-quality and low-loss characteristics. These inductors offer a maximum inductance of 1000µH and a maximum operating temperature of +125°C. Typical applications include avionics, aerospace, and defense.

Features

  • Complies with MIL-PRF-39010 standards
  • Established reliability and robust performance
  • PCB through-hole mounting
  • Wide range of inductance values

Applications

  • Aerospace
  • Avionics
  • Defense
  • Medical
  • RF applications

Technical Specifications

Parameters Values
Maximum operating temperature +125°C
Maximum inductance 1000µF
Maximum DC current 2.9A
Maximum DC resistance 900Ω