Delevan CM6149R Surface Mount Common Mode Chokes

Delevan CM6149R Surface Mount Common Mode Chokes are designed to suppress common-mode noise and electromagnetic interference in electronic circuits. These chokes feature a low-profile surface-mount design, ferrite core construction, balanced windings, and good terminal coplanarity. The CM6149R surface mount common mode chokes offer inductance values from 25µH to 2200µH and operate within a temperature range from -55°C to +105°C. These components offer a DC resistance range from 0.010Ω to 0.750Ω and a dielectric withstand voltage of 500Vrms. Typical applications include power supply circuits, high-speed data interfaces, and switch-mode power supplies. 

Features

  • Balanced windings within 2%
  • Ferrite core construction
  • Good terminal coplanarity
  • Low profile surface mount design
  • Multiple inductance values available
  • RoHS compliant 
  • Tape and reel packaging

Applications

  • High-speed data interfaces
  • Power supply circuits
  • Switch-mode power supplies

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +105°C
Maximum Power Dissipation at 25°C 0.200W
Dielectric Withstanding Voltage 500Vrms
Inductance Range 25µH to 2200µH
DC Resistance Range 0.010Ω to 0.750Ω
Rated RMS Current 0.18A to 3A