Delevan 4379 and 4379R Micro i Shielded Inductors

Delevan 4379 and 4379R Micro i Shielded Inductors are surface mount inductors designed for applications with limited space and a need to reduce Electromagnetic Interference (EMI). The 4379 and 4379R Micro i inductors are known for their reliability, efficiency, and ability to handle high currents. These Micro i shielded inductors offer a maximum DC resistance range from 0.03Ω to 110Ω and a maximum current rating range from 0.021A to 1A. 4379 and 4379R surface mount inductors find applications in electronic devices, power supplies, DC/DC converters, and filtering.

Features

  • Able to manage high currents efficiently
  • Compact design with high inductance and low DC resistance
  • Intended for use in confined spaces where minimizing EMI is essential
  • Reliable and dependable
  • RoHS compliant

Applications

  • DC/DC converters
  • Electronic devices
  • Filtering
  • Power supplies

Technical Specifications

Parameters Values
Inductance range at ±10% 0.10µH to 10000µH
Q minimum range 75 to 120
Maximum DC resistance range  0.03Ω to 110Ω
Inductance tolerance H=3%, J=5%, K=10%, and M=20%
Operating temperature range -55°C to +125°C
Maximum power dissipation at 90°C 0.155W
Maximum current rating range  0.021A to 1A