Delevan 4222 and 4222R Common Mode Beads
Delevan 4222 and 4222R Series Surface Mount Common Mode Beads connect the magnetic flux generated by the current to and from the load. As a result, there is no magnetic flux in the core. 4222 and 4222R common mode beads include ferrite beads with plated copper wire. The 4222 and 4222R common mode beads are RoHS compliant and feature a maximum DC resistance of 10MΩ and an impedance of 54Ω. Typical applications include data signal lines, ground planes, electromagnetic devices, and electronic circuits.
Features
- Bulk packaging
- Includes ferrite beads with plated copper wire
- RoHS complaint
- Zero magnetic flux
Applications
- Data signal lines
- Electromagnetic devices
- Electronic circuits
- Ground planes
- Supply voltage lines
- Suppress interference
Technical Specifications
| Parameters | Values |
|---|---|
| Breakdown voltage | 500VDC |
| Impedance at 100MHz | 54Ω |
| Maximum DC current | 5A |
| Maximum DC resistance | 10MΩ |