Delevan 2534R Series RF Inductors
Delevan 2534R Series RF Inductors are shielded to minimize Electromagnetic Interference (EMI) and improve performance in RF circuits. The 2534R RF inductors are engineered with a minimum Q factor range from 25 to 100, effectively minimizing signal loss and ensuring superior RF performance in applications demanding high-quality transmission. These RF inductors operate at a maximum DC resistance range from 1.5Ω to 1100Ω and a maximum current range from 12mA to 330mA. 2534R RF inductors have an operating temperature range from -55°C to +125°C and are ideal for various applications, including automotive electronics, base stations, medical devices, and microwave systems.
Features
- A high Q factor minimizes signal loss in RF circuits
- Compact and space-efficient design
- Designed for easy integration into RF circuits
- Enhances communication reliability in RFID systems
- Equipped with shielding to minimize EMI in RF circuits
- High accuracy and reliability
Applications
- Automotive electronics
- Base stations
- Industrial automation
- Medical devices
- Microwave systems
- Navigation systems
- Satellite communication systems
- Wireless communication devices
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Q factor range | 25 to 100 |
| Tolerance | ±10% and ±15% |
| Maximum DC resistance range | 1.5Ω to 1100Ω |
| Maximum current range | 12mA to 330mA |
| Operating temperature range | -55°C to +125°C |