Delevan 2256R-05K Leaded Power Inductors
Delevan 2256R-05K Leaded Power Inductors are axial leaded and encapsulated in an epoxy molded case. These power inductors have an operating temperature range of -55°C to +125°C and have a maximum power dissipation of 0.44W at 80°C. The power inductors are available in lengths of 14mm to 14.48mm and have a diameter from 5.21mm to 5.72. 2256R-05K power inductors find applications in general-purpose use and computer motherboards.
Features
- Encapsulated in epoxy molded case
- Optional tolerance of 5% and 10%
- RoHS compliant
- Tape and reel packaging
Applications
- DC/DC converter in distributed power systems or VRM applications
- Inductor for general purpose use
- Motherboards for laptop and desktop computers
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Inductance at 1kHz | 0.22µH to 22000µH |
| Maximum DC resistance | 0.0080Ω to 160Ω |
| Maximum current rating | 0.05A to 7A |
| Incremental current | 0.05A to 7A |