Delevan 1812 and 1812R Unshielded Surface Mount Inductors
Delevan 1812 and 1812R Series Unshielded Surface Mount Inductors deliver optimal performance for high-frequency analog and signal processing circuits. These inductors feature a rugged, epoxy-molded construction that ensures exceptional durability and moisture resistance in harsh environments. The 1812 series unshielded surface mount inductors offer tight tolerances down to ±1% and operate within a temperature range from -55°C to +125°C. Typical applications include RFID, GPS, radar, Wi-Fi, and satellite radio.
Features
- 1812R Series versions are available for RoHS compliance
- Certain components offer MIL-Spec (QPL) qualifications
- Multiple core options like phenolic, iron, and ferrite
- Rugged and epoxy-molded construction using UL94V-0 materials
- Tight tolerances to within ±1% of nominal inductance
- Unshielded surface mount inductor
Applications
- Automotive
- Communications and general electronics
- GPS
- Radar
- RFID
- Satellite radios
- Signal processing
- Wi-Fi
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating Temperature Range | -55°C to +125°C | |
| Maximum Power Dissipation at +90°C | Iron and ferrite core | 0.278W |
| Phenolic core | 0.210W | |
| Current Rating at +90°C Ambient | +35°C rise | |
| Case size | 1812 | |