Delevan 1210R Surface Mount RF Inductors

Delevan 1210R Surface Mount RF Inductors provide exceptional versatility with a range of configurations, enabling flexible integration into various circuit designs. These inductors with precision tolerances as low as +/-1%, guarantee accurate circuit functionality, while their shielded design minimizes coupling to less than 2%, allowing for efficient and compact assembly on valuable circuit board real estate. The 1210R RF inductors can operate within a temperature range from -55°C to +125°C with a maximum inductance of up to 100µH. Typical applications include circuit tuning, impedance matching, high and low-pass filtering, RF chokes, power supplies, test measurement equipment, and switching systems.

Features

  • Adhering to MIL specs, the operating temperature ranges from -55°C to +125°C
  • Compliant with RoHS standards, promoting environmental sustainability
  • Custom designs are available to meet specific application requirements
  • Offers versatility with various configurations for flexible circuit integration
  • Precision tolerances as low as +/-1% guarantee accurate circuit functionality
  • Shielded design minimizes coupling to under 2%, facilitating compact assembly
  • Sturdy epoxy-molded construction ensures durability and resilience in challenging environments
  • Termination options include RoHS-compliant Tin-Silver-Copper or Tin-Lead over Copper
  • They are tailored for peak performance in high-frequency applications such as RFID, GPS, and Wi-Fi
  • Undergo space-level screening to meet MIL-STD-981C group A and B standards

Applications

  • Aerospace
  • Automotive
  • Avionics
  • Commercial
  • Downhole and sub-sea oil industry
  • Industrial
  • Medical
  • Military
  • Telecommunications
  • Transportation

Technical Specifications

Parameters Values
Maximum power dissipation Phenolic 0.168W
Iron 0.287W
Ferrite 0.287W
Tolerance ±5%, ±10%, ±20%
Inductance range 0.0018µH to 100µH
Operating temperature range -55°C to +125°C
Maximum DC resistance range 0.050Ω to 13Ω
Test Frequency  2.5MHz to 50MHz