Delevan 0819 Series Leaded RF Inductors

Delevan 0819 Series Leaded RF Inductors are molded, unshielded RF coils that are available in phenolic, iron, and ferrite core variants.  The inductors have an operating temperature range of -55°C to +125°C (phenolic) and -55°C to +105°C (iron and ferrite). These inductors are available in tape and reel packaging and find application in industries like aerospace, automotive, and military.

Features

  • Available in phenolic, iron, and ferrite core
  • Available in tape and reel packaging
  • RoHS compliant

Applications

  • Aerospace
  • Automotive
  • Avionics
  • Commercial
  • Downhole and sub-sea oil industry
  • Industrial
  • Medical
  • Military
  • Telecommunications
  • Transportation

Technical Specifications

Parameters Values
Phenolic Iron and ferrite
Current Rating at 90°C ambient  35°C rise 15°C rise
Operating temperature range -55°C to +125°C -55°C to +105°C
Maximum power dissipation at 90°C 0.145W 0.062W
Inductance 0.10µH to 0.47µH 0.56µH to 1000µH
Maximum current rating 410mA to 895mA 24.5mA to 510mA