Delevan S1210 Shielded Surface Mount Inductors are designed to perform optimally in high-frequency analog circuits and application signal processing. These inductors are rugged and have an epoxy molded construction that offers durability and moisture resistance in harsh environments. The Delevan S1210 shielded surface mount inductors offer tolerances down to +/-1% of nominal inductance. These inductors have temperature operation ranges of -55°C to +125°C and are used in RFID, test equipment, GPS, radar, Wi-Fi, and satellite radios.
Delevan S1210 Shielded Surface Mount Inductors
Features
- -55ºC to +125ºC full military operating temperature range
- Encapsulation provide resistance to corrosion in extreme environments
- Inductance ranges from 0.0018μH to 33,000μH
- Rugged epoxy molded construction using UL94V-0 materials
- Shielded configurations result in less than 2% coupling
- Tight tolerances to within +/-1% of nominal inductance
Applications
- Circuit tuning
- High power antenna systems
- High and low-pass filtering
- Impedance matching
- Power supplies